Littelfuse SMBJ14A

SMBJ Series 5 W 17.2 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ14A.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Littelfuse SCT

element14 APAC

Inventory History

3 month trend:
+18.51%

CAD Models

Download Littelfuse SMBJ14A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.097
$ 0.097
Stock
605,300
601,218
601,218
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.4 V
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
25.9 A
25.9 A
25.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ14A
TVS Diode, SMBJ, Unidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ13A-13-F
27.9A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
27.1A 1Ã×A 22.5V 15.2V 13.6V 16.8V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Littelfuse SMBJ14A provided by its distributors.

SMBJ Series 5 W 17.2 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ14A; LITTELFUSE; 14 V; 23.2 V; 15.6 V; 15.6 V
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 23.2V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 15.6V
TVS DIODE, 600W, 14V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 14V; Clamping Voltage Vc Max: 23.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 15.6V; Breakdown Voltage Max: 17.2V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 14 / Clamping Voltage V = 23.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 25.9 / Breakdown Voltage Min. V = 15.6 / Breakdown Voltage Max. V = 17.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ14-A
  • SMBJ14A.