Littelfuse TMOV20RP250M

TMOV® Series 429 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Lead Varistor
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP250M.

IHS

Datasheet8 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse TMOV20RP250M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E250P
UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor
LittelfuseV20E250
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=15000A
LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)
Epcos St&ard Series Metal Oxide Varistor 700pF 100A; Clamping 650V; Varistor 390V

Descriptions

Descriptions of Littelfuse TMOV20RP250M provided by its distributors.

TMOV® Series 429 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Lead Varistor
VARISTOR 390V 10KA DISC 20MM / 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
650V 170J 1000pF@1kHz 320V 250V 351V 6500A Radial Leaded Varistors ROHS
Varistor: metal-oxide; THT; 250VAC; 320VDC; 390V; 10kA; 170J
390V 10KA 1 351V 429V 320V 250V 170J 1nF@1MHz 9.5mm*28mm
Var MOV 250VAC/320VDC 10000A 429V Thru-Hole Pin Bulk
THERMALLY PROTECTED VARISTOR 20MM ROHS
Varistor, Mov, 650V, Disc 20Mm; Voltage Rating Vac:250V; Voltage Rating V Dc:320V; Product Range:Itmov Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current Rohs Compliant: Yes |Littelfuse TMOV20RP250M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN