Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72220Q0251K101

390V 15KA 1 429V 320V 250V 195J 1.25nF@1kHz Through hole mounting 25mm*22.5mm*27mm
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220Q0251K101.

TDK

Datasheet25 pages8 years ago

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-19.34%

CAD Models

Download TDK B72220Q0251K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)
Epcos St&ard Series Metal Oxide Varistor 700pF 100A; Clamping 650V; Varistor 390V
Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk
LittelfuseV20E250P
UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns
LittelfuseV275LA40AP
Varistor Metal Oxide 275 Volt AC 369 Volt 6500 Amp 473 Volt Through Hole Bulk

Descriptions

Descriptions of TDK B72220Q0251K101 provided by its distributors.

390V 15KA 1 429V 320V 250V 195J 1.25nF@1kHz Through hole mounting 25mm*22.5mm*27mm
TVS Varistor, 250 VAC, 320 VDC, B722 EnergetiQ, 650 V, Disc, Radial Leaded, 20 mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=15000A
Metal 2 Through Hole VARISTOR TVS Varistor 650V 130A 20mm 10%
Var MOV 250VAC/320VDC 15000A 390V Radial Bulk
SIOV-Q Metal oxide varistor 250Vrms 1.2W
Varistor, Metal Oxide, 650V, Disc 22.5Mm
Varistor, 195J, Through Hole Mount
Varistor, Metal Oxide, 650V, Disc 22.5Mm; Voltage Rating Vac:250V; Voltage Rating V Dc:320V; Product Range:b722 Energetiq Series; Clamping Voltage Vc Max:650V; Varistor Case Style:disc 22.5Mm; Varistor Type:metal Oxide Varistor Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos