Littelfuse V20E250P

UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E250P.

IHS

Datasheet11 pages4 years ago

element14 APAC

ODG (Origin Data Global)

HQonline

Sager Electronics

Inventory History

3 month trend:
+8.23%

CAD Models

Download Littelfuse V20E250P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.436
$ 1.03
Stock
145,964
31,442
Authorized Distributors
6
1
Clamping Voltage
650 V
650 V
Max Surge Current
10 kA
10 kA
Energy
170 J
170 J
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
320 V
320 V
Capacitance
1 nF
1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
LittelfuseV20E275PL1B7
UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS
PanasonicERZ-E14A271
Varistor;MOV;270V:10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A271
430V 10KA 1 387V 473V 350V 275V 215J 850pF@1kHz DIP Through hole mounting 25.5mm*5.8mm*25.5mm
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V20E250P provided by its distributors.

UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor
VARISTOR 390V 10KA DISC 20MM / 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR Varistor, 320V, 170J, Through Hole Mount
Metal Oxide Varistors 250Vrms, 10kA, 1000pF, 20mm Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V20E250P.
  • V20E250P..