Littelfuse V20E275P

Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E275P.

Newark

Datasheet11 pages4 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+260%

CAD Models

Download Littelfuse V20E275P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV20E275PL1B7
UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS
430V 10KA 1 387V 473V 350V 275V 215J 850pF@1kHz DIP Through hole mounting 25.5mm*5.8mm*25.5mm
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns
430V 8KA 1 387V 473V 350V 275V 151J 850pF@1kHz DIP Through hole mounting 50.5mm*5.4mm*25.5mm
LittelfuseV20E250P
UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor

Descriptions

Descriptions of Littelfuse V20E275P provided by its distributors.

Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 10000 A 900 pF Radial Varistor
430V 10KA 1 387V 473V 350V 275V 190J 900pF@1MHz DIP Through hole mounting 26.5mm(height)
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR Varistor, 350V, 190J, Through Hole Mount
METAL OXIDE VARISTOR, 350V 710V RAD; Voltage Rating VAC: 275V; Voltage Rating VDC: 350V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 20mm; Peak Surge Current @ 57K0704

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V20E275P.