Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72220S0251K101

Epcos St&ard Series Metal Oxide Varistor 700pF 100A; Clamping 650V; Varistor 390V
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220S0251K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

Farnell

TME

Inventory History

3 month trend:
-6.27%

CAD Models

Download EPCOS B72220S0251K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns
Var MOV 300VAC/385VDC 8000A 470V Thru-Hole Radial Automotive Bulk
LittelfuseV275LA40AP
Varistor Metal Oxide 275 Volt AC 369 Volt 6500 Amp 473 Volt Through Hole Bulk
LittelfuseV275LA40BP
LA Series 369 VDC 275 V RMS 680 V Clamp 6500 A 900 pF Radial Lead Varistor
LittelfuseV275LA40APX10
710V 140J 900pF@1MHz 369V 275V 387V~473V 6.5kA Radial Leaded Varistors ROHS

Descriptions

Descriptions of EPCOS B72220S0251K101 provided by its distributors.

Epcos St&ard Series Metal Oxide Varistor 700pF 100A; Clamping 650V; Varistor 390V
VARISTOR, 140J, 250VAC; Voltage Rating VAC: 250V; Voltage Rating V DC: 320V; Product Range: StandarD Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge
Diameter mm = 20 / Voltage Rating - DC V = 320 / Voltage Rating - AC V = 250 / Width mm = 21.5 / Length mm = 50.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 5.3 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S0251-K101
  • B72220S0251K101.