Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72220S251K101

TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)

$ 0.369
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S251K101.

Future Electronics

Datasheet46 pages14 years ago
Datasheet47 pages8 years ago

Newark

_legacy Avnet

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Epcos St&ard Series Metal Oxide Varistor 700pF 100A; Clamping 650V; Varistor 390V
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns
430V 8KA 1 387V 473V 350V 275V 151J 850pF@1kHz DIP Through hole mounting 50.5mm*5.4mm*25.5mm
LittelfuseV275LA40AP
Varistor Metal Oxide 275 Volt AC 369 Volt 6500 Amp 473 Volt Through Hole Bulk
LittelfuseV275LA40BP
LA Series 369 VDC 275 V RMS 680 V Clamp 6500 A 900 pF Radial Lead Varistor
LittelfuseV275LA40APX10
710V 140J 900pF@1MHz 369V 275V 387V~473V 6.5kA Radial Leaded Varistors ROHS

Descriptions

Descriptions of TDK B72220S251K101 provided by its distributors.

TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)
VARISTOR, 140J 250VAC; Voltage Rating VAC:250V; V DC:320V; Product Range:-; Clamping Vc Max:650V; Varistor Case Style:Disc
Varistor Temperature range: -40 ... 85 °C Code: S20K250 IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 320 V Energy: 140 J Surge current: 6.5 kA
VARISTOR, 140J, 250VAC; Series:B722; Voltage Rating, AC:250V; Suppressor Type:Varistor; Voltage Rating, DC:320V; Peak Pulse Current IPP @ 8/20µs:8000A; Voltage, Clamping 8/20µs Max:650V; Max Transient Energy 10/1000µs:140J; Capacitance:700pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:21.5mm; External Length / Height:25.5mm; Lead Length:30mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:140J; Voltage, Clamping Max:650V; Voltage, Varistor:390V; Voltage, Varistor at 1mA:360V; Voltage, Varistor at 1mA Max:429V; Voltage, Varistor at 1mA Min:351V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S 251-K101
  • B72220-S251-K101
  • B72220S 251K101
  • B72220S-251K101
  • B72220S251K101.
  • S20K250