Littelfuse TMOV14RP420E

VARISTOR 680V 6KA DISC 14MM / 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP420E.

Newark

Datasheet8 pages10 years ago

ODG (Origin Data Global)

element14 APAC

HQonline

Future Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download Littelfuse TMOV14RP420E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV14E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV14E420PL2T7
UltraMOV Series - High Surge Current Radial Leaded Varistor, 680V, 6000A, disc 14mm, RoHS
Epcos S14 Series Disc Varistor 300pF 6000A; Varistor 820V
B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor
PanasonicERZ-E10A681
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 680V
Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.24kV 50A 16.5mm 0.6W

Descriptions

Descriptions of Littelfuse TMOV14RP420E provided by its distributors.

VARISTOR 680V 6KA DISC 14MM / 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
TMOV Series - Thermally Protected Varistor Series, Round 14mm, RoHS
Littelfuse SCT
1120V 160J 300pF@1kHz 560V 420V 612V 4500A Radial Leaded Varistors ROHS
Var MOV 420VAC/560VDC 6000A 748V Thru-Hole Radial Bulk
680V 6KA 1 612V 748V 560V 420V 160J 300pF@1MHz 22mm
1.12kV 560V 420V 680V Plugin Varistors ROHS
Metal Oxide Varistor, 420V, 1.12Kv, Radial; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Tmov Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Littelfuse TMOV14RP420E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN