Littelfuse V14E420P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E420P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

Future Electronics

Sager Electronics

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-21.86%

CAD Models

Download Littelfuse V14E420P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
PanasonicERZ-E10A511
Varistor, 510V 4.5kA 1 459V 561V 410V 320V 117J 300pF@1kHz TH 7mm × 7mm × 15mm
PanasonicERZ-V14D681
VARISTOR 680V 5KA DISC 14MM / 680 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm
B722 Series 560 V 420 Vrms 1120 V Clamp 50 A 290 pF StandarD Leaded Varistor
620V 6kA 1 558V 682V 505V 385V 180J 390pF@1kHz TH 20.5mm × 7.7mm × 20.5mm
LittelfuseV14E385P
UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V14E420P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR 680V 6KA DISC 14MM / 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
METAL-OXIDE VARISTOR Varistor, 560V, 160J, Through Hole Mount
UltraMOV® Series 560 VDC 420 V RMS 6000 A 300 pF Radial Lead Varistor
Metal Oxide Varistor, 560V, 1.12Kv, Radial; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Ultramov Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Littelfuse V14E420P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN