TDK B72214P2511K101

Epcos S14 Series Disc Varistor 300pF 6000A; Varistor 820V
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214P2511K101.

TDK

Datasheet23 pages8 years ago

Farnell

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
LittelfuseV14E625P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Epcos S14 Series Disc Varistor 240pF 6000A; Varistor 1000V
LittelfuseTMOV14RP420M
ITMOV Series 560 VDC 420 Vrms 1120 V Clamp 6000 A 300 pF Radial Lead Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.24kV 50A 16.5mm 0.6W
LittelfuseV14E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS

Descriptions

Descriptions of TDK B72214P2511K101 provided by its distributors.

Epcos S14 Series Disc Varistor 300pF 6000A; Varistor 820V
Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.355kV 50A 800mum 10%
Var MOV 510VAC/670VDC 6000A 820V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=510Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
Epcos B72214P2511K101 510V 200J 14mm Metal Oxide Leaded Varistor
820V 6KA 1 738V 902V 670V 510V 200J 300pF@1kHz 25mm*17mm*21mm
TVS Varistor, 510 VAC, 670 VDC, B722 AdvanceD MP S14, 1.355 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
VARISTOR, MOV, 1.355KV, DISC 17MM
Varistor, 200J, Through Hole Mount
Varistor, Mov, 1.355Kv, Disc 17Mm; Voltage Rating Vac:510V; Voltage Rating V Dc:670V; Product Range:B722 Advanced-Mp S14 Series; Clamping Voltage Vc Max:1.355Kv; Varistor Case Style:Disc 17Mm; Varistor Type:Metal Oxide Varistor Rohs Compliant: Yes |Epcos B72214P2511K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • S14K510E2K1