TDK B72214P2461K101

Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.24kV 50A 16.5mm 0.6W
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214P2461K101.

IHS

Datasheet23 pages6 years ago

TDK

Farnell

Newark

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos S14 Series Disc Varistor 300pF 6000A; Varistor 820V
PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
Epcos S14 Series Disc Varistor 265pF 6000A; Varistor 910V
Epcos St&ard Series Metal Oxide Varistor 320pF 100A; Clamping 1500V; Varistor 910V
1240V 0.6W 324pF@1kHz 143J 615V 460V 675V 4500A Radial Leaded Varistors ROHS
LittelfuseV14E550P
V14E550P Series 745 V 6000 A 180 pF Radial Varistor Through Hole

Descriptions

Descriptions of TDK B72214P2461K101 provided by its distributors.

Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.24kV 50A 16.5mm 0.6W
Leaded Disk Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
Epcos B72214P2461K101 460V 200J 14mm Metal Oxide Leaded Varistor
Var MOV 460VAC/615VDC 6000A 750V Radial Bulk
750V 6KA 1 675V 825V 615V 460V 200J 320pF@1kHz 25mm*20.5mm
TVS Varistor, 460 VAC, 615 VDC, B722 AdvanceD MP S14, 1.24 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
615V 460V 750V Plugin Varistors ROHS
Varistor, 200J, Through Hole Mount
14MM, 460VAC, 10%, ADVANCED MP C
Varistor, 14Mm, 460V; Voltage Rating Vac:460V; Voltage Rating V Dc:615V; Product Range:Advanced-Mp Series; Clamping Voltage Vc Max:1.24Kv; Varistor Case Style:Disc 14Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |EPCOS (TDK) B72214P2461K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • S14K460E2K1