TDK B72214P2421K101

B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214P2421K101.

IHS

Datasheet23 pages6 years ago

TDK

Future Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERZ-E10A681
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 680V
LittelfuseV14E440P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Epcos S14 Series Disc Varistor 300pF 6000A; Varistor 820V
B722 Series 670 V 510 Vrms 1335 V Clamp 6500 A 340 pF StandarD Leaded Varistor
LittelfuseV14E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
PanasonicERZ-V14D681
VARISTOR 680V 5KA DISC 14MM / 680 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm

Descriptions

Descriptions of TDK B72214P2421K101 provided by its distributors.

B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=420Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
680V 6KA 1 612V 748V 560V 420V 190J 355pF@1kHz 16.5mm*8.2mm*20.5mm
Metal 1 Through Hole VARISTOR TVS Varistor 1.12kV 50A 16.5mm 10%
Var MOV 420VAC/560VDC 6000A 680V Radial Bulk
TVS Varistor, 420 VAC, 560 VDC, B722 AdvanceD MP S14, 1.12 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
612V~748V Radial Leaded Varistors ROHS
14Mm, 420Vac, 10%, Mp Advanced / Bulk
560V 420V 680V Plugin Varistors ROHS
Varistor, 190J, Through Hole Mount
VARISTOR, 14MM, 420V; Voltage Rating VAC: 420V; Voltage Rating V DC: 560V; Product Range: AdvanceD-MP Series; Clamping Voltage Vc Max: 1.12kV; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Sur

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos