Littelfuse TMOV14RP115E

TMOV® Series 150 VDC 115V RMS 300 V Clamp 6000 A 1100 pF Radial Lead Varistor
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP115E.

element14 APAC

Datasheet8 pages6 years ago

TME

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-2.98%

CAD Models

Download Littelfuse TMOV14RP115E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.992
$ 1.045
Stock
74,013
28,053
Authorized Distributors
6
6
Clamping Voltage
300 V
300 V
Max Surge Current
6 kA
6 kA
Energy
35 J
35 J
Voltage Rating (AC)
115 V
115 V
Voltage Rating (DC)
-
-
Capacitance
1.1 nF
1.1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV180ZT10P
ZT Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
LittelfuseV180ZA10P
ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
LittelfuseV130LA10AP
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
VARISTOR 180V 4.5KA DISC 14MM / 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
Varistor, Circuit Protection; 130Vrms; 340V; 4500A; Metal Oxide; 650pF; Wire; 0.6W; 25ns

Descriptions

Descriptions of Littelfuse TMOV14RP115E provided by its distributors.

TMOV® Series 150 VDC 115V RMS 300 V Clamp 6000 A 1100 pF Radial Lead Varistor
VARISTOR 180V 6KA DISC 14MM / 180 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
TMOV Series - Thermally Protected Varistor Series, Round 14mm, RoHS
Littelfuse SCT
Varistors; TMOV14RP115E; LITTELFUSE; 1.1 nF; Radial, Through Hole; 198 V; 300 V
180V 6KA 1 162V 198V 150V 115V 35J 1.1nF@1MHz DIP 9mm*22mm
Var MOV 115VAC/150VDC 6000A 198V Thru-Hole Radial Bulk
Metal Oxide Varistor, 115V 300V Rad; Voltage Rating Vac:115V; Voltage Rating Vdc:150V; Product Range:Tmov Series; Clamping Voltage Vc Max:300V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Capacitance, Cd:1100Pf Rohs Compliant: Yes |Littelfuse TMOV14RP115E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN