Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V130LA10AP

LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LA10AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet13 pages16 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

LKR

Inventory History

3 month trend:
-27.71%

CAD Models

Download Littelfuse V130LA10AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.3
$ 0.3
Stock
406,692
39,109
39,109
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV130LT10AP
LT Series 175 VDC 130 V RMS 340 V Clamp 4500 A 100 pF Radial Lead Varistor
LittelfuseV130LC10AP
205V 4.5KA 1 184.5V 2.255KV 175V 130V 38J 1nF@1MHz Through hole mounting 12mm(Length)
LittelfuseV130LS10AP
340V 38J 1000pF@1MHz 175V 130V 184.5V~225.5V 4.5kA Radial Leaded Varistors ROHS
PanasonicERZ-E10A201
TVS Varistor, 150 V, 200 V, E10, 340 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED
B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor

Descriptions

Descriptions of Littelfuse V130LA10AP provided by its distributors.

LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
Varistor; Circuit Protection; 130VAC; 340V; 4500A; Metal Oxide; 1000pF; Radial
Varistors; V130LA10AP; LITTELFUSE; 1 nF; Radial, Through Hole; 228 V; 340 V
Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial Bulk
METAL-OXIDE VARISTOR Varistor, 175V, 38J, Through Hole Mount
Varistor Radial 130 Volt 1000pF Lead Free
340V 184.5V~225.5V 4.5kA Radial Leaded Varistors ROHS
205V 4.5KA 1 184.5V 2.255KV 175V 130V 38J 1nF@1MHz Plugins Through hole mounting 12mm(Length)*20mm(height)
Metal Oxide Varistors 130V, 1000pF
Varistor, MOV, LA Series, 175 V, 4.5 kA,;
VARISTOR, 38.0J, 130VAC; Voltage Rating VAC: 130V; Voltage Rating V DC: 175V; Product Range: LA Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN