Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72214S141K101

B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
$ 0.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S141K101.

IHS

Datasheet46 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-52.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

220V 4.5KA 1 198V 242V 180V 140V 36J 820pF@1kHz Through hole mounting 18.5mm(height)
SIOV METAL OXIDE VARISTOR Varistor, 200V, 40J, Through Hole Mount
VARISTOR 240V 4.5KA DISC 14MM / 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
LittelfuseV150LA10AP
LA Series 200 VDC 150 V RMS 395 V Clamp 4500 A 800 pF Radial Lead Varistor
LittelfuseV150LS10AP
Varistor Metal Oxide 150 Volt AC 200 Volt 4500 Amp 268 Volt Through Hole Tape and Reel
LittelfuseV150LT10AP
LT Series 200 Vdc 150 Vrms 4500 A 800 pF Radial Lead Through Hole Varistor

Descriptions

Descriptions of TDK B72214S141K101 provided by its distributors.

B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
Varistor, 140 Vrms @ +85 C, 180 VDC @ +85 C, 4500 A (Max.) @ +85 C, Leaded
Varistor, 36J, Through Hole Mount
TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
Voltage Rating Vac:140V; |Tdk B72214S141K101.
VARISTOR MOV 140VAC/180VDC 4500A 220V RADIAL
Varistor Temperature range: -40 ... 85 °C Code: S14K140 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 180 V Energy: 36 J Surge current: 4.5 kA
VARISTOR, 360V, 14mm DISC; Peak Surge Current @ 8/20µS: 4.5kA; Varistor Case: Disc 14mm; Clamping Voltage Vc Max: 360V; Peak Energy (10/1000uS): 36J; Voltage Rating VDC: 180V; Voltage Rating VAC: 140V; Operat

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214 S141K101
  • B72214-S 141-K101
  • B72214-S141-K101
  • B72214S 141K101
  • B72214S-141K101
  • B72214S141K101.
  • S14K140