Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V180ZT10P

ZT Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
$ 0.281
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V180ZT10P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.281
$ 0.273
$ 0.273
Stock
38,420
76,740
76,740
Authorized Distributors
6
6
6
Clamping Voltage
300 V
300 V
300 V
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
35 J
27 J
27 J
Voltage Rating (AC)
115 V
115 V
115 V
Voltage Rating (DC)
153 V
153 V
153 V
Capacitance
1.1 nF
1.1 nF
1.1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV180ZA10P
ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
LittelfuseV130LA10AP
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
LittelfuseV140LA10AP
LA Series 180 VDC 140 V RMS 360 V Clamp 4500 A 900 pF Radial Lead Varistor
B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
Varistor, Circuit Protection; 130Vrms; 340V; 4500A; Metal Oxide; 650pF; Wire; 0.6W; 25ns
SIOV METAL OXIDE VARISTOR Varistor, 170V, 34J, Through Hole Mount

Descriptions

Descriptions of Littelfuse V180ZT10P provided by its distributors.

ZT Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 153V 300V Rad; |Littelfuse V180ZT10P
Metal Oxide Varistors 110V, 4500A, 1100pF
Var MOV 115VAC/153VDC 4500A 198V Thru-Hole Radial T/R
Varistor, 35J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN