Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V180ZA10P

ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V180ZA10P.

Farnell

Datasheet14 pages7 years ago

TME

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.74%

CAD Models

Download Littelfuse V180ZA10P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.281
$ 0.281
Stock
78,473
41,436
41,436
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV130LA10AP
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
LittelfuseV140LA10AP
LA Series 180 VDC 140 V RMS 360 V Clamp 4500 A 900 pF Radial Lead Varistor
LittelfuseV130LT10AP
LT Series 175 VDC 130 V RMS 340 V Clamp 4500 A 100 pF Radial Lead Varistor
B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
Varistor, Circuit Protection; 130Vrms; 340V; 4500A; Metal Oxide; 650pF; Wire; 0.6W; 25ns
SIOV METAL OXIDE VARISTOR Varistor, 170V, 34J, Through Hole Mount

Descriptions

Descriptions of Littelfuse V180ZA10P provided by its distributors.

ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
VARISTOR 180V 4.5KA DISC 14MM / 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 3000A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR, CIRCUIT PROTECTION, 115VAC/153VDC, 300V, 4500A, METAL OXIDE, 1100PF
Var MOV 115VAC/153VDC 4500A 198V Thru-Hole Radial Bulk
Varistor Metal Oxide 153VDC/115VAC 1190pF 50A 180V Through Hole Bulk
Avnet Japan
Metal Oxide Varistors 110V, 4500A, 1100pF
180V 4.5KA 1 162V 198V 153V 115V 35J 1.19nF@1MHz Plugins Through hole mounting 36mm(Length)*5mm(height)
Varistor, MOV, ZA Series, 153 V, 4.5 kA,;
RADIAL VARISTOR 14MM ROHS / LEAD FREE
VARISTOR, 35.0J, 115VAC; Voltage Rating VAC: 115V; Voltage Rating V DC: 153V; Product Range: ZA Series; Clamping Voltage Vc Max: 300V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN