Littelfuse SMDJ54A-HRA

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 54V, 87.1V, DO-214AB, RoHS
$ 44.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ54A-HRA.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse SMDJ54A-HRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.64
$ 21.26
$ 21.26
Stock
29,234
30,216
30,216
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
34.4 A
34.4 A
34.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ54A
SMDJ Series 54 V 3000 W SMT Uni-Directional Transient Voltage Suppressor - SMC
BournsSMLJ54A
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ54A-T7
SMDJ Series 60 V 34.4 A 3000 W Surface Mount TVS Diode - 214AB (SMCJ)
LittelfuseSMDJ48A
J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ48A
38.8A 77.4V 3kW 53.3V Unidirectional 48V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ45A
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ54A-HRA provided by its distributors.

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 54V, 87.1V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
3000W 34.4A 2Ã×A 87.1V 60V 54V 66.3V Unidirectional DO-214AB(SMCJ) TVS ROHS
ESD Suppressors / TVS Diodes 3000W 54V 10% Un-Directional
TVS Diode Single Uni-Dir 54V 3KW Automotive 2-Pin SMC T/R
TVS Diode 3000W SMT Uni Hi-Rel
TVS DIODE 54VWM 87.1VC DO214AB
TVS 3KW 54V 5%UNI DO-214AB TR13 RoHS
Tvs Diode, 3Kw, 54V, Unidir, Do-214Ab; Product Range:Smdj-Hra Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:54V; Clamping Voltage Max:87.1V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse SMDJ54A-HRA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN