Littelfuse SMDJ54A-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 54V, 87.1V, DO-214AB, RoHS
$ 21.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ54A-HR.

IHS

Datasheet8 pages3 years ago

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 21.26
$ 44.64
$ 44.64
Stock
30,216
29,234
29,234
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
34.4 A
34.4 A
34.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ54A
SMDJ Series 54 V 3000 W SMT Uni-Directional Transient Voltage Suppressor - SMC
BournsSMLJ54A
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
MicrochipMSMLJ54A
Tvs 54V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMLJ54A
MicrochipMSMLJ54AE3
Tvs 54V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMLJ54AE3
LittelfuseSMDJ54A-T7
SMDJ Series 60 V 34.4 A 3000 W Surface Mount TVS Diode - 214AB (SMCJ)
LittelfuseSMDJ48A
J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ54A-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 54V, 87.1V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 54V 5%uni Do-214Ab Tr7 Rohs/ T&r |Littelfuse SMDJ54A-HR
TVS Diode Single Uni-Dir 54V 3KW Automotive 2-Pin SMC T/R
TVS Diode 3000W SMT Uni Hi-Rel
TVS DIODE 54VWM 87.1VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN