Littelfuse SMDJ48A

J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ48A.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+185%

CAD Models

Download Littelfuse SMDJ48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.506
$ 0.543
Stock
3,231,951
463,953
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
38.8 A
38.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ48A
38.8A 77.4V 3kW 53.3V Unidirectional 48V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ45A
Diode TVS Single Uni-Dir 45V 3KW 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ54A
SMDJ Series 54 V 3000 W SMT Uni-Directional Transient Voltage Suppressor - SMC
LittelfuseSMDJ40A
SMDJ Series 3 kW 40 V Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMLJ43A
43.2A 3kW 69.4V 47.8V 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMDJ48A provided by its distributors.

J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
38.8A 3kW 77.4V 53.3V 48V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
48V Unidirectional 3KW 38.8A 77.4V 53.3V SMC(DO-214AB) SMD mount 2.62mm(height)
TVS-DIODE, 3kW, 48V, UNIDIRECTIONAL, DO-
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Uni-Dir 48V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 48V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 48V 5%UNI DO-214AB TR13 RoHS
TVS DIODE 48VWM 77.4VC DO214AB
TVS DIODE, 3KW, 48V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 53.3V; Breakdown Voltage Max: 58.9V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 48 / Clamping Voltage V = 77.4 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 38.8 / Breakdown Voltage Min. V = 53.3 / Breakdown Voltage Max. V = 58.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ48A.