Littelfuse SMDJ54A

SMDJ Series 54 V 3000 W SMT Uni-Directional Transient Voltage Suppressor - SMC
$ 0.466
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ54A.

Farnell

Datasheet6 pages6 years ago

TME

Newark

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-55.20%

CAD Models

Download Littelfuse SMDJ54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ51A
Diode TVS Single Uni-Dir 51V 3KW 2-Pin DO-214AB
BournsSMLJ54A
Diode TVS Single Uni-Dir 54V 3KW 2-Pin DO-214AB
BournsSMLJ43A
43.2A 3kW 69.4V 47.8V 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMD43A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 43V, 69.4V, DO-214AB, RoHS
LittelfuseSMDJ45A
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SMDJ54A provided by its distributors.

SMDJ Series 54 V 3000 W SMT Uni-Directional Transient Voltage Suppressor - SMC
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, 3Kw, 54V, Unidir, Do-214Ab; |Littelfuse SMDJ54A
54V Unidirectional 3KW 34.4A 87.1V 60V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Uni-Dir 54V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 54V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 54V 5%UNI DO-214AB TR13 RoHS
TVS DIODE 54VWM 87.1VC DO214AB
TVS DIODE, 3KW, 54V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 60V; Breakdown Voltage Max: 66.3V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 54 / Clamping Voltage V = 87.1 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 34.4 / Breakdown Voltage Min. V = 60 / Breakdown Voltage Max. V = 66.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN