Bourns SMLJ48A

38.8A 77.4V 3kW 53.3V Unidirectional 48V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ48A.

HQonline

Datasheet6 pages4 years ago

element14 APAC

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-9.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.543
$ 0.506
Stock
488,041
3,229,617
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
38.8 A
38.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMDJ58A
SMDJ Series 93.6 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ54A
SMDJ Series 54 V 3000 W SMT Uni-Directional Transient Voltage Suppressor - SMC
BournsSMLJ58A
Diode TVS Single Uni-Dir 58V 3KW 2-Pin DO-214AB
LittelfuseSMDJ48A
J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ45A
Diode TVS Single Uni-Dir 45V 3KW 2-Pin DO-214AB
BournsSMLJ40A
TVS Diode, Unidirectional, 3kW 46.4A 64.5V 44.4V SMC(DO-214AB) SMD 2.42mm H

Descriptions

Descriptions of Bourns SMLJ48A provided by its distributors.

38.8A 77.4V 3kW 53.3V Unidirectional 48V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 48V 3KW 2-Pin DO-214AB
3.5V Unidirectional 3KW 38.8A 77.4V 53.3V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS DIODE, 77.4V UNIDIRECTIONAL 48V;
Trans Voltage Suppressor Diode
DIODE, TVS, 48V, 3000W, UNI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Bre

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.