Littelfuse SMDJ15CA-T7

SMDJ Series 6.5 W 18.5 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ15CA-T7.

IHS

Datasheet6 pages5 years ago

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+100%

CAD Models

Download Littelfuse SMDJ15CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 21.26
$ 21.26
Stock
47,876
26,092
26,092
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
123 A
123 A
123 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-05-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMDJ15CA
J Series 16.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ12CA
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ13CA
Tvs 3Kw 13V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ13CA
BournsSMLJ13CA
139.4A 3kW 21.5V 14.4V Bidirectional 13V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ15CA
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ15CA-T7 provided by its distributors.

SMDJ Series 6.5 W 18.5 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 15V 5%bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ15CA-T7
Diode TVS Single Bi-Dir 15V 3KW 2-Pin DO-214AB T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 15V, DO-214AB, RoHS
Littelfuse SCT
TVS DIODE 15VWM 24.4VC DO214AB
3KW 123A 24.4V 16.7V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN