Bourns SMLJ15CA

TVS Diode Bi-Directional 15V 3kW 123A 24.4V 16.7V SMC(DO-214AB) SMD, 2.42mm H
$ 0.622
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ15CA.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+5.49%

CAD Models

Download Bourns SMLJ15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ15CA
J Series 16.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ15CA-T7
SMDJ Series 6.5 W 18.5 V Bi-Directional Surface Mount TVS Diode - SMC
Unikeyic TVS Diode, Bidirectional, 3kW, 123A, 24.4V, 16.7V, SMC(DO-214AB), SMD
LittelfuseSMDJ12CA
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ12CA
150.6A 3kW 19.9V 13.3V 12V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ13CA
139.4A 3kW 21.5V 14.4V Bidirectional 13V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMLJ15CA provided by its distributors.

TVS Diode Bi-Directional 15V 3kW 123A 24.4V 16.7V SMC(DO-214AB) SMD, 2.42mm H
Transient Voltage Suppressor Diode Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode; Reverse Stand-Off Voltage Vrwm:15; Diode; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V to 18.5V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.