Littelfuse SMDJ15CA-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 15V, 24.4V, DO-214AB, RoHS
$ 21.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ15CA-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 21.26
$ 0.438
$ 0.438
Stock
26,092
47,876
47,876
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
123 A
123 A
123 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ15CA
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ15CA
J Series 16.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
MicrochipMSMLJ15CAE3
Tvs 15V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMLJ15CAE3
MicrochipMSMLJ15CA
MSMLJ Series 3 kW 15 V Surface Mount Bi-Directional TVS Diode - DO-214AB
MicrochipMASMLJ15CAE3
Tvs 15V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MASMLJ15CAE3
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ15CA-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 15V, 24.4V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 3000W 15V 5% Bi-Directional
TVS DIODE 15VWM 24.4VC SMD-2 HF RoHS
TVS 3KW 15V 5%BI DO-214AB TR7 RoHS
Tvs Diode, 3Kw, 15V, Bi-Directional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:24.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Littelfuse SMDJ15CA-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN