Littelfuse SMDJ13CA

139.5A 21.5V 3kW 14.4V Bidirectional 13V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.571
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ13CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-14.93%

CAD Models

Download Littelfuse SMDJ13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ16CA
TVS Diode, Bidirectional, 16V, 3kW, 115.4A, 26V, 17.8V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSMDJ14CA
Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ10CA
SMDJ Series 3 kW 10 V 17 Vcl SMT Bi-Directional TVS Diode - DO-214AB
Unikeyic TVS Diode, Bidirectional, 3kW, 123A, 24.4V, 16.7V, SMC(DO-214AB), SMD
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMAJ13CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 15.9V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SMDJ13CA provided by its distributors.

139.5A 21.5V 3kW 14.4V Bidirectional 13V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
13V Bidirectional 3KW 139.53A 21.5V 14.4V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Bi-Dir 13V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 13V, DO-214AB, RoHS
Littelfuse SCT
TVS 5KW 13V 5%BI DO-214AB TR13 RoHS
TVS DIODE, 3KW, 13V, BIDIR, DO-214AB;
TVS DIODE 13VWM 21.5VC DO214AB
TVS DIODE, 3KW, 13V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 13 / Clamping Voltage V = 21.5 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 139.5 / Breakdown Voltage Min. V = 14.4 / Breakdown Voltage Max. V = 15.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN