Littelfuse SMDJ15CA

J Series 16.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ15CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

Littelfuse SCT

element14 APAC

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+81.69%

CAD Models

Download Littelfuse SMDJ15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Unikeyic TVS Diode, Bidirectional, 3kW, 123A, 24.4V, 16.7V, SMC(DO-214AB), SMD
LittelfuseSMDJ16CA
TVS Diode, Bidirectional, 16V, 3kW, 115.4A, 26V, 17.8V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSMDJ17CA
TVS Diode, Bidirectional, 17V 3kW 108.7A 27.6V 18.9V SMC(DO-214AB) SMD 2.42mm H
LittelfuseSMDJ13CA
139.5A 21.5V 3kW 14.4V Bidirectional 13V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 18V 3KW 2-Pin DO-214AB T/R
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SMDJ15CA provided by its distributors.

J Series 16.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMDJ15CA; LITTELFUSE; 15 V; 24.4 V; 16.7 V; 17.6 V
TVS DIODE, 3KW, 15V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 123 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN