MCC SMLJ15CA-TP

Unikeyic TVS Diode, Bidirectional, 3kW, 123A, 24.4V, 16.7V, SMC(DO-214AB), SMD
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ15CA-TP.

Factory Futures

Datasheet7 pages17 years ago
Datasheet7 pages0 years ago

TME

Inventory History

3 month trend:
+100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.617
$ 0.622
Stock
71,354
62,914
Authorized Distributors
3
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
123 A
123 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ18CA
Bidirectional TVS Diode 3kW 102.8A 29.2V/20V SMC(DO-214AB) SMD 2.42mm H
LittelfuseSMDJ18CA
SMDJ Series 18 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ17CA
TVS Diode, Bidirectional, 17V 3kW 108.7A 27.6V 18.9V SMC(DO-214AB) SMD 2.42mm H
LittelfuseSMDJ12CA
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of MCC SMLJ15CA-TP provided by its distributors.

Unikeyic TVS Diode, Bidirectional, 3kW, 123A, 24.4V, 16.7V, SMC(DO-214AB), SMD
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMLJ Series 18.5 V Bi-Directional Surface Mount TVS Diode - SMC
3000W 123A 5Ã×A 24.4V 16.7V 15V 18.5V Bi-Directional SMC(DO-214AB) TVS ROHS
Diode TVS Single Bi-Dir 15V 3KW 2-Pin SMC T/R
3000W Transient Voltage Suppressor / 13" Reel
TVS DIODE 15VWM 24.4VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi