Littelfuse SMDJ15A-T7

SMDJ Series 15 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ15A-T7.

IHS

Datasheet6 pages5 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-0.15%

CAD Models

Download Littelfuse SMDJ15A-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.435
$ 0.435
Stock
35,364
403,073
403,073
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
123 A
123 A
123 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS DIODE 15V 24.4V DO214AB / Transient Voltage Suppressor 5.0 to 170 Volts 3000 Watt
LittelfuseSMDJ13A
SMDJ Series 3000 W 13 V 21.5 Vcl SMT Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ12A
J Series 13.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD14A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 14V, 23.2V, DO-214AB, RoHS
Diode TVS Single Uni-Dir 13V 6W 2-Pin DO-214AB Plastic T/R
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ15A-T7 provided by its distributors.

SMDJ Series 15 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 15V 5%uni Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ15A-T7
Diode TVS Single Uni-Dir 15V 3KW 2-Pin DO-214AB T/R
TVS DIODE 15VWM 24.4VC DO214AB
3KW 123A 24.4V 16.7V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN