MCC SMLJ15A-TP

TVS DIODE 15V 24.4V DO214AB / Transient Voltage Suppressor 5.0 to 170 Volts 3000 Watt
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ15A-TP.

Inventory History

3 month trend:
+20.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.463
$ 0.544
Stock
97,514
189,701
Authorized Distributors
4
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
123 A
123 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ17A
Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 13V 6W 2-Pin DO-214AB Plastic T/R
BournsSMLJ16A
TVS DIODE 16VWM 26VC SMC / 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
BournsSMLJ17A
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseSMDJ18A
SMDJ Series 20 V 3 kW Uni-Directional Transient Voltage Suppressor - DO-214AB
BournsSMLJ18A
102.8A 29.2V 3kW 20V Unidirectional 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of MCC SMLJ15A-TP provided by its distributors.

TVS DIODE 15V 24.4V DO214AB / Transient Voltage Suppressor 5.0 to 170 Volts 3000 Watt
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
SMLJ Series 14.4 V 3000W Bi-Directional Transient Voltage Suppressor Diode - SMC
3000W 123A 5Ã×A 24.4V 16.7V 15V 18.5V Unidirectional SMC(DO-214AB) TVS ROHS
Unidirectional 3KW 123A 24.4V 16.7V SMC(DO-214AB) SMD mount 2.62mm(height)
TVS Diode Single Uni-Dir 15V 3KW 2-Pin SMC T/R
3000W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL
TVS DIODE 15VWM 24.4VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi