Littelfuse SMDJ13A

SMDJ Series 3000 W 13 V 21.5 Vcl SMT Bi-Directional TVS Diode - DO-214AB
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ13A.

Farnell

Datasheet6 pages6 years ago

LKR

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-41.22%

CAD Models

Download Littelfuse SMDJ13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode TVS Single Uni-Dir 13V 6W 2-Pin DO-214AB Plastic T/R
BournsSMLJ13A
TVS Diode, Unidirectional, 3kW, 139.4A, 21.5V, 14.4V, SMC(DO-214AB), SMD
BournsSMLJ12A
TVS Diode 3.5V Unidirectional 3000W 150.6A 19.9V 13.3V SMC(DO-214AB) SMD 2.42mm H
LittelfuseTPSMD12A
TPSMD Series 13.3 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD13A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 13V, 21.5V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ13A provided by its distributors.

SMDJ Series 3000 W 13 V 21.5 Vcl SMT Bi-Directional TVS Diode - DO-214AB
139.5A 3kW 21.5V 14.4V 13V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Uni-Dir 13V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 13V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 13V 5%UNI DO-214AB TR13 RoHS
TVS DIODE 13VWM 21.5VC DO214AB
TVS DIODE, 3KW, 13V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 14.4V; Breakdown Voltage Max: 15.9V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN