Littelfuse SMDJ12A

J Series 13.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ12A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-19.25%

CAD Models

Download Littelfuse SMDJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMLJ12A
TVS Diode 3.5V Unidirectional 3000W 150.6A 19.9V 13.3V SMC(DO-214AB) SMD 2.42mm H
LittelfuseTPSMD12A
TPSMD Series 13.3 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD11A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 11V, 18.2V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ13A
SMDJ Series 3000 W 13 V 21.5 Vcl SMT Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Uni-Dir 13V 6W 2-Pin DO-214AB Plastic T/R

Descriptions

Descriptions of Littelfuse SMDJ12A provided by its distributors.

J Series 13.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Uni-Dir 12V 3KW 2-Pin SMC T/R
12V Unidirectional 3KW 150.8A 19.9V 13.3V SMC(DO-214AB) SMD mount
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 12V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 12V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 3KW, 12V, UNIDIR, DO-214AB;
TVS DIODE 12VWM 19.9VC DO214AB
TVS DIODE, 3KW, 12V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 150.8 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ12A.