Littelfuse SMDJ15A

Tvs Diodes & Esd Suppressors; SMDJ15A; Littelfuse; 15 V; 24.4 V; 16.7 V; 17.6 V
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ15A.

Farnell

Datasheet6 pages6 years ago

TME

Future Electronics

Newark

Littelfuse SCT

Inventory History

3 month trend:
-76.25%

CAD Models

Download Littelfuse SMDJ15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.411
$ 0.411
Stock
3,402,702
31,370
31,370
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
123 A
123 A
123 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseTPSMD14A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 14V, 23.2V, DO-214AB, RoHS
BournsSMLJ14A
129.4A 3kW 23.2V 15.6V 14V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 15V 24.4V DO214AB / Transient Voltage Suppressor 5.0 to 170 Volts 3000 Watt
LittelfuseTPSMD15A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 15V, 24.4V, DO-214AB, RoHS
BournsSMLJ15A
TVS DIODE 15V 24.4V SMC / UNIDIRECTIONAL AND BIDIRECTIONAL SURFACE MOUNT
BournsSMLJ16A
TVS DIODE 16VWM 26VC SMC / 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Descriptions

Descriptions of Littelfuse SMDJ15A provided by its distributors.

TVS Diodes & ESD Suppressors; SMDJ15A; LITTELFUSE; 15 V; 24.4 V; 16.7 V; 17.6 V
TVS DIODE 15VWM 24.4VC SMD / TVS Diode Single Uni-Dir 15V 3KW 2-Pin SMC T/R
123A 3kW 24.4V 16.7V Unidirectional 15V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
SMDJ Series 6.5 W 18.5 V Uni-Directional Surface Mount TVS Diode - SMC
TVS DIODE, 3KW, 15V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: 18.5V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN