Littelfuse SMCJ9.0CA

SMCJ Series 15.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ9.0CA.

Newark

Datasheet6 pages5 years ago

element14 APAC

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-5.87%

CAD Models

Download Littelfuse SMCJ9.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.185
$ 0.185
Stock
80,004
226,668
226,668
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
10.55 V
105.5 V
105.5 V
Clamping Voltage
15.4 V
146 V
146 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
97.4 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ10CA
TVS Diode, SMCJ, Bidirectional, 10 V, 17 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ11CA
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-214AB T/R
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
LittelfuseSMCJ11CA
SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC
onsemi1V5KE11CA
Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Littelfuse SMCJ9.0CA provided by its distributors.

SMCJ Series 15.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10V 97.4A 6.5W -55C~150C TJ
TVS DIODE, 1.5KW, 9V, DO-214AB; TVS Pola; TVS DIODE, 1.5KW, 9V, DO-214AB; Reverse Stand-Off Voltage Vrwm:9V; Breakdown Voltage Range:10V to 11.1V; Clamping Voltage Vc Max:15.4V; Peak Pulse Current Ippm:97.4A; Diode Case Style:DO-214AB; No. of Pins:2
Tvs Diode, 1.5Kw, 9V, Do-214Ab; Rango De Producto:Serie Smcj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:9V; Estilo De La Carcasa Del Diodo:Do-214Ab; Núm. De Contactos:2; Tensión De Breakdown Mín.:10V |Littelfuse SMCJ9.0CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 9 / Clamping Voltage V = 15.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 97.4 / Breakdown Voltage Min. V = 10 / Breakdown Voltage Max. V = 11.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN