Littelfuse SMCJ8.5CA

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 94.4V 103A 1.5kW -55C~150C TJ
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ8.5CA.

IHS

Datasheet6 pages5 years ago

LKR

TME

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse SMCJ8.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.439
$ 0.439
Stock
27,480
697,342
697,342
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
9.92 V
100 V
100 V
Clamping Voltage
14.4 V
178 V
178 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
104.2 A
56 A
56 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

12.2A 5¦ÌA 125V 86.5V 77.8V 95.5V Bi-Directional DO-201AE TVS ROHS
LittelfuseSMCJ6.0C
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMBJ7.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 600W -55C~150C TJ
BournsSMBJ9.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
LittelfuseSMAJ9.0CA
SMAJ Series 9.0 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMBJ8.5CA
TVS Diodes & ESD Suppressors; SMBJ8.5CA; LITTELFUSE; 8.5 V; 14.4 V; 9.44 V; 9.92 V

Descriptions

Descriptions of Littelfuse SMCJ8.5CA provided by its distributors.

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 94.4V 103A 1.5kW -55C~150C TJ
SMCJ Series 137 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 8.5 / Clamping Voltage V = 14.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 104.2 / Breakdown Voltage Min. V = 9.44 / Breakdown Voltage Max. V = 10.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 20 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN