STMicroelectronics SM15T100CA

SM15T Series 1500 W 100 V Bi Directional Surface Mount TVS Diode -DO-214AB
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T100CA.

IHS

Datasheet12 pages4 years ago

Components Direct

Newark

Farnell

element14

Inventory History

3 month trend:
+17.36%

CAD Models

Download STMicroelectronics SM15T100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.147
$ 0.147
Stock
691,730
349,272
349,272
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
100 V
99.2 V
99.2 V
Clamping Voltage
178 V
137 V
137 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
56 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Rectifier Diode Switching 100V 3A 2500ns 2-Pin SMC T/R / DIODE GEN PURP 100V 3A DO214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B540C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics SM15T100CA provided by its distributors.

SM15T Series 1500 W 100 V Bi Directional Surface Mount TVS Diode -DO-214AB
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 100 V Stand-off voltage: 85.5 V
TVS Diode; Reverse Stand-Off Voltage, VRWM:85.5V; Breakdown Voltage Min:95V; Clamping Voltage Max, Vc:178V; Package/Case:SMC; Breakdown Voltage, Vbr:100V; Capacitance, Cd:1150pF; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes
DIODE, TVS, 100V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Range:95V to 105V; Clamping Voltage Vc Max:178V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:56A; Diode Case Style:SMC; No. of Pins:2; Power Dissipation Pd:6.3W; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:100V; Breakover Voltage Min:95V; Capacitance Cd @ Vr Typ:1150pF; Clamping Voltage @ 8/20µs Max:178V; Current Ir Max:1mA; Diode Type:TVS, Bidirectional; Forward Surge Current Ifsm Max:200A; Package / Case:SMC; Peak Pulse Power:1.5kW; Power Dissipation Pd:6.3W; Reverse Leakage Current Max:5µA; Reverse Voltage Vr Max:85.5V; SMD Marking:BFX; Stand-off Voltage:85.5V; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 100CA
  • SM15T100CA.