Littelfuse SMCJ300CA

SMCJ Series 1.5 kW 300 V 486 Vcl Bi-Directional SMT TVS Diode - DO-214AB
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ300CA.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Farnell

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.56%

CAD Models

Download Littelfuse SMCJ300CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.BZX84C5V6-7-F
Supplied as a Tape, Diodes Inc, 5.6V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
onsemiRB520S30
Rectifier Diode Schottky 0.2A 2-Pin SOD-523 T/R / DIODE SCHOTTKY 30V 200MA SOD523F
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
Diodes Inc.BZT52C7V5-7-F
BZT52C7V5 Series 500 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Littelfuse SMCJ300CA provided by its distributors.

SMCJ Series 1.5 kW 300 V 486 Vcl Bi-Directional SMT TVS Diode - DO-214AB
Tvs Diode, 1.5Kw, 300V, Do-214Ab; Rango De Producto:Serie Smcj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:300V; Estilo De La Carcasa Del Diodo:Do-214Ab; Núm. De Contactos:2; Tensión De Breakdown Mín.:335V |Littelfuse SMCJ300CA
DIODE, TVS, 300V, 1500W, BIDIR, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 486V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 335V; Breakdown Voltage Max: 371V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; Breakdown Voltage Range: 335V to 371V; Peak Pulse Current Ippm: 3.1A; Power Dissipation Pd: 6.5W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ300CA.