onsemi RB520S30

Rectifier Diode Schottky 0.2A 2-Pin SOD-523 T/R / DIODE SCHOTTKY 30V 200MA SOD523F
$ 0.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RB520S30.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi RB520S30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.037
$ 0.037
Stock
3,445,833
2,664,800
2,664,800
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Forward Voltage
600 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
-
-
-
Capacitance
-
10 pF
10 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiRB521S30
RB5 Series 200 mA 30 V Low Forward Voltage Drop Schottky Diode - SOD-523F-2
Diodes Inc.SDM20U40-7
SDM20U40 Series 40 V 250 mA Surface Mount Schottky Barrier Diode - SOD-523
Schottky Diodes Rectifiers LOW VF SCHOTTKY DIODE IN NEW X3DFN 0201 PKG (0.6 X 0
70V, 100mA Schottky Barrier Diode Series 70V/100mA Schottky Diode SOD-323
NexperiaBAT854W,115
BAT854 Series 40 V 100 mA Schottky Barrier (Double) Diode - SOT-323
Diodes Inc.SDM10K45-7-F
SDM10K45 Series 45 V 100 mA Surface Mount Schottky Barrier Diode - SOD-323

Descriptions

Descriptions of onsemi RB520S30 provided by its distributors.

Rectifier Diode Schottky 0.2A 2-Pin SOD-523 T/R / DIODE SCHOTTKY 30V 200MA SOD523F
200 mA, 30 V, Schottky Barrier Diode
Schottky Diodes & Rectifiers Schottky Barrier 30V 200mA
30V 1μA 30V 200mA Freestanding SOD-523F SMD mount 1.3mm*900μm*700μm
DIODE_SCHOTTKY SOD523 RB520S30
Schottky Barrier Diodes Rohs Compliant: Yes
DIODE, SCHOTTKY, 200MA, 30V, SOD-523F; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 150°C; Diode Case Style: SOD-523F; No. of Pins: 2Pins; Product Range: RB520 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB520S-30
  • RB520S30.