Vishay SS1H10-E3/61T

$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS1H10-E3/61T.

IHS

Datasheet5 pages5 years ago

Future Electronics

Upverter

Farnell

element14

Inventory History

3 month trend:
+72.01%

CAD Models

Download Vishay SS1H10-E3/61T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.147
$ 0.147
Stock
3,581,503
4,854,635
4,854,635
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
620 mV
690 mV
690 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
80 pF
80 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS1H100A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS2H100A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
DIODE SCHOTTKY 40V 1.5A DO214AC / Diode Schottky 40 V 1.5A Surface Mount DO-214AC (SMA)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon

Descriptions

Descriptions of Vishay SS1H10-E3/61T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
DIODE SCHOTTKY 100V 1A DO214AC / Rectifier Diode Schottky 100V 1A 2-Pin SMA T/R
SS1H10 Series 100 V 1 A High-Voltage Surface Mount Schottky Rectifier - DO-214AC
Schottky Barrier Diode PRV 100V,Iav 1Amp,I Surge 50A
DIODE, SCHOTTKY BARRIER, VR 100V, IF 1A, PKG DO-214AC (SMA),VF 0.62V, TJ +175DEGC
Rectifiers and Schottky diodes; VISHAY; SS1H10-E3/61T; 1 A; Surface Mount; 2; 1 µA
Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 860 mV
Schottky Rectifier, 1A, 100V, Do-214Ac, Full Reel; Repetitive Peak Reverse Voltage:100V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Forward Voltage Max:620Mv Rohs Compliant: Yes |Vishay SS1H10-E3/61T.
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 770 / Reverse Current Max. uA = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 88 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS1H10-E3/61T.
  • SS1H10-E3/61T..
  • SS1H10E3/61T