What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZT52C7V5-7-F

BZT52C7V5 Series 500 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C7V5-7-F.

IHS

Datasheet5 pages8 years ago

Newark

element14 APAC

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-31.65%

CAD Models

Download Diodes Inc. BZT52C7V5-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.116
$ 0.116
Stock
1,494,507
297,494
297,494
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
1 µA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiBZX84C7V5
DIODE ZENER 7.5V 350MW SOT23-3 / Zener Diode Single 7.45V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C7V5-7-F
Zener Diode Single 7.5V 6.04% 15Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 7.5V 300MW SOT23-3
Diodes Inc.BZT52C8V2-7-F
In a Pack of 200, Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
Diodes Inc.BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3 / Zener Diode Single 8.2V 6.1% 15Ohm 350mW 3-Pin SOT-23 T/R
onsemiBZX84C8V2
DIODE ZENER 8.2V 350MW SOT23-3 / Zener Diode Single 8.2V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMSZ5236B
500 mW, 7.5 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of Diodes Inc. BZT52C7V5-7-F provided by its distributors.

BZT52C7V5 Series 500 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional
Zener Diode Single 7.5V 6.04% 15Ohm 500mW 2-Pin SOD-123 T/R
DIODE ZENER 7.5V 500MW SOD123 | Diodes Inc BZT52C7V5-7-F
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 80 Ohm Zener voltage: 7.5 V
DIODE, ZENER, 7.5V, 500MW, SOD123; Zener Voltage Vz Typ: 7.5V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 6%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZT52 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C7V5-7-F.