onsemi BAS40LT1G

Diode, Schottky Barrier, Switching, Vr 40V, If 120MA, Pkg SOT-23 (TO-236AB), Vf 380MV
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS40LT1G.

IHS

Datasheet5 pages3 years ago

Farnell

Upverter

onsemi

Newark

Inventory History

3 month trend:
+1.06%

CAD Models

Download onsemi BAS40LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.035
$ 0.032
Stock
15,795,443
226,992
Authorized Distributors
6
2
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
Forward Voltage
380 mV
380 mV
Reverse Voltage (DC)
-
-
Forward Current
120 mA
120 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
-
-
Capacitance
5 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.BAS40-05-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAS40-04-7-F
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
Diodes Inc.BAS40-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAR43C
DIODE ARRAY SCHOTTKY 30V SOT23-3 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS40LT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemi Schottky Diodes Diodes, 120mA, 40V, surface mount, SOT-23encapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
DIODE SCHOTTKY 40V 120MA SOT23-3
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage red conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40LT1G.