Littelfuse P6SMB10CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 8.55V, RoHS
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB10CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

Farnell

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-79.10%

CAD Models

Download Littelfuse P6SMB10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
$ 0.187
Stock
105,623
267,781
267,781
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
10 V
100 V
100 V
Clamping Voltage
14.5 V
137 V
137 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
42.1 A
4.5 A
4.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ8.0CA
TVS Diode, SMBJ, Bidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ7.5CA-13-F
SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.SMBJ8.0CA-13-F
SMBJ Series 8 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE12CA
P6KE Series 16.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Littelfuse P6SMB10CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 8.55V, RoHS
Littelfuse SCT
P6SMB Series 8.5 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
8.55V Bidirectional 600W 42.1A 14.5V 9.5V SMB(DO-214AA) SMD mount 2.44mm(height)
ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB10CA; 14.5 V; 42.1 A; 8.55 V; 9.5 V - 10.5 V
TVS Diode 600W Bidirectional 8.55V 14.5V DO-214AA SMT
Diode TVS Single Bi-Dir 8.55V 600W 2-Pin DO-214AA T/R
Avnet Japan
TVS DIODE, 600W, 8.55V, BIDIR, DO-214AA;
二极管, TVS, 600W, 8.55V, 双向, DO-214AA;
TVS DIODE 8.55VWM 14.5VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 8.55 / Clamping Voltage V = 14.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 42.1 / Breakdown Voltage Min. V = 9.5 / Breakdown Voltage Max. V = 10.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN