Littelfuse P6KE10CA-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE10CA-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Mouser

Fuses Unlimited

Inventory History

3 month trend:
-7.64%

CAD Models

Download Littelfuse P6KE10CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.323
$ 0.323
Stock
216
458,350
458,350
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
42.1 A
41.4 A
41.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0CA
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ7.5CA-13-F
SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.SMBJ8.0CA-13-F
Tvs Diode, 600W, 8V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.0CA-13-F
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE12CA
P6KE Series 16.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Littelfuse P6KE10CA-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - P6Ke10Ca Bulk/ Bulk |Littelfuse P6KE10CA-B
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS Diode Single Bi-Dir 8.55V 600W 2-Pin DO-15 Bulk
TVS DIODE 8.55VWM 14.5VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN