Littelfuse SMAJ5.0CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.4V 43.5A 400W 1.05nF
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ5.0CA.

IHS

Datasheet6 pages5 years ago

element14 APAC

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
+3.94%

CAD Models

Download Littelfuse SMAJ5.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.096
$ 0.096
Stock
2,498,372
1,718,035
1,718,035
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
6.7 V
6.8 V
6.8 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
43.5 A
43.5 A
43.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiSA5V0CA
TVS Diodes - Transient Voltage Suppressors 5V 500W Bidirectional
BournsSMAJ6.5CA
TVS DIODE 6.5VWM 11.2VC DO214AC / TVS Diode Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
LittelfuseSMAJ6.5CA
SMAJ Series 11.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.0CA-13-F
SMAJ6.9CA Series 400 W 6.67 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.5CA-13-F
In a Pack of 25, Diodes Inc SMAJ6.5CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ5.0CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.4V 43.5A 400W 1.05nF
ESD Suppressor / TVS Diodes VRWM=5V VBR(min)=6.4V VC=9.2V@IPP=43.5A SMA
400 W 5 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
Tvs Diode, 400W, 5V, Do-214Ac; Rango De Producto:Serie Smaj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2; Tensión De Breakdown Mín.:6.4V |Littelfuse SMAJ5.0CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 43.5 / Breakdown Voltage Min. V = 6.4 / Breakdown Voltage Max. V = 7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 800 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ 5.0CA
  • SMAJ5.0CA.