Vishay SMAJ60CA-E3/5A

Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ60CA-E3/5A.

IHS

Datasheet6 pages4 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-47.47%

CAD Models

Download Vishay SMAJ60CA-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.124
$ 0.124
Stock
80,466
312,949
312,949
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
70.2 V
7.02 V
7.02 V
Clamping Voltage
96.8 V
10.3 V
10.3 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.1 A
38.8 A
38.8 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ5.0CA
Bourns SMAJ5.0CA TVS diode DO 214AC 6.4V 400W Suppressor for surge protection
LittelfuseSA6.0CA-B
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
onsemiSA6V0CA
DO-204AC DO-15Axial 1 Through Hole Zener Zener Tvs Diode 7.37V 1.2mA 3.56mm 500W
Diodes Inc.SMAJ6.5CA-13-F
In a Pack of 25, Diodes Inc SMAJ6.5CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Diodes Inc.SMAJ7.5CA-13-F
Tvs Diode, 400W, 7.5V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ7.5CA-13-F
Diodes Inc.SMAJ5.0CA-13-F
SMAJ Series 400 W 5 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAJ60CA-E3/5A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, bidirectional,60V V(Rwm),do-214Ac/Sma |Vishay SMAJ60CA-E3/5A
60V 400W 4.1A 96.8V 66.7V SMA(DO-214AC) 2.09mm
TVS DIODE 60VWM 96.8VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric