Bourns SMAJ6.5CA

TVS DIODE 6.5VWM 11.2VC DO214AC / TVS Diode Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ6.5CA.

TME

Datasheet6 pages3 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-22.93%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.099
$ 0.099
Stock
957,613
1,008,525
1,008,525
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
35.7 A
35.7 A
35.7 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

BournsSMAJ8.0CA
TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ7.5CA-13-F
Tvs Diode, 400W, 7.5V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ7.5CA-13-F
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ8.0 Series 8.89 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC
Diodes Inc.SMAJ8.0CA-13-F
Tvs Diode, 400W, 8V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0CA-13-F

Descriptions

Descriptions of Bourns SMAJ6.5CA provided by its distributors.

TVS DIODE 6.5VWM 11.2VC DO214AC / TVS Diode Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 7.98V 1mA 400W -55C~150C TJ
TVS Diode, SMAJ, Bidirectional, 6.5 V, 11.2 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
A 6.5V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ6.5CA
35.7A 400W 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Diode; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:6.5V; Clamping Voltage Max:11.2V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:7.22V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMAJ6.5CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ6.5CA.