Diodes Inc. SMAJ5.0CA-13-F

SMAJ Series 400 W 5 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ5.0CA-13-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-28.55%

CAD Models

Download Diodes Inc. SMAJ5.0CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.139
$ 0.139
Stock
1,726,928
2,512,142
2,512,142
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
6.8 V
6.7 V
6.7 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
43.5 A
43.5 A
43.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiSA5V0CA
TVS Diodes - Transient Voltage Suppressors 5V 500W Bidirectional
BournsSMAJ6.5CA
TVS DIODE 6.5VWM 11.2VC DO214AC / TVS Diode Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
LittelfuseSMAJ6.5CA
SMAJ Series 11.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.0CA-13-F
SMAJ6.9CA Series 400 W 6.67 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.5CA-13-F
In a Pack of 25, Diodes Inc SMAJ6.5CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
TVS DIODE 6.5VWM 11.2VC DO214AC / 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Descriptions

Descriptions of Diodes Inc. SMAJ5.0CA-13-F provided by its distributors.

SMAJ Series 400 W 5 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ5.0CA-13-F; DIODES; 5 V; 9.2 V; 6.4 V; 6.8 V
ESD Suppressor / TVS Diodes VRWM=5V VBR(min)=6.4V VC=9.2V@IPP=43.5A SMA
Tvs Diode, 9.2V, 400W, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Diode Case Style:Do-214Ac; No. Of Pins:2Pins; Breakdown Voltage Min:6.4V; Rohs Compliant: Yes |Diodes Inc. SMAJ5.0CA-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ5.0CA13F