Littelfuse SMAJ6.5CA

SMAJ Series 11.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ6.5CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

Burklin Elektronik

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-39.55%

CAD Models

Download Littelfuse SMAJ6.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.099
$ 0.099
Stock
218,134
999,372
999,372
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
35.7 A
35.7 A
35.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.SMAJ7.5CA-13-F
Tvs Diode, 400W, 7.5V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ7.5CA-13-F
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ8.0 Series 8.89 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC
Diodes Inc.SMAJ8.0CA-13-F
Tvs Diode, 400W, 8V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0CA-13-F
Diodes Inc.SMAJ5.0CA-13-F
SMAJ Series 400 W 5 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ6.5CA provided by its distributors.

SMAJ Series 11.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ6.5CA; LITTELFUSE; 6.5 V; 11.2 V; 7.22 V; 7.22 V
TVS DIODE, 400W, 6.5V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6.5V; Clamping Voltage Vc Max: 11.2V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V
Tvs Diode, 400W, 6.5V, Do-214Ac; Rango De Producto:Serie Smaj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:6.5V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2; Tensión De Breakdown Mín.:7.22V |Littelfuse SMAJ6.5CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6.5 / Clamping Voltage V = 11.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 35.7 / Breakdown Voltage Min. V = 7.22 / Breakdown Voltage Max. V = 7.98 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 500 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ6.5CA.