Littelfuse SMA6L9.0A

DO-221AC SMA Flat Leads SMA6L 1 Surface Mount Zener Tvs Diode 11.1V 10muA 600W -65C~150C TJ
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L9.0A.

Farnell

Datasheet6 pages7 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.26%

CAD Models

Download Littelfuse SMA6L9.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.147
Stock
53,890
34,516
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
10.55 V
10.55 V
Clamping Voltage
15.4 V
15.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
39 A
39 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
LittelfuseSMBJ11A
SMBJ Series 18.2 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB13A
P6SMB Series 11.1 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMA6L9.0A provided by its distributors.

DO-221AC SMA Flat Leads SMA6L 1 Surface Mount Zener Tvs Diode 11.1V 10muA 600W -65C~150C TJ
SMA6L Series 600 W 9.0 V Uni-Directional SMT Transient Voltage Suppressor Diode
TVS Diodes - Transient Voltage Suppressors 9Vr 600W 39A 5% UniDirectional
Tvs Sma6L 9.0V Uni, 7 T&r/ T&r Rohs Compliant: Yes |Littelfuse SMA6L9.0A
TVS DIODE, 9V, UNI, SMA; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 9V; Clamping Voltage Vc Max: 15.4V; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Breakdown Voltage Min: 10V; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 9 / Clamping Voltage V = 15.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 39 / Breakdown Voltage Min. V = 10 / Breakdown Voltage Max. V = 11.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN