Littelfuse P6SMB13A

P6SMB Series 11.1 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB13A.

Newark

Datasheet6 pages5 years ago

Farnell

HQonline

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.62%

CAD Models

Download Littelfuse P6SMB13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.129
$ 0.129
Stock
284,873
324,702
324,702
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
13.05 V
13.05 V
13.05 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33.5 A
33 A
33 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
BournsSMBJ11A
33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
LittelfuseTPSMA6L11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
LittelfuseTPSMB13A
Diode TVS Single Uni-Dir 11.1V 600W Automotive 2-Pin SMB T/R
TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R

Descriptions

Descriptions of Littelfuse P6SMB13A provided by its distributors.

P6SMB Series 11.1 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 11.1V, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; P6SMB13A; LITTELFUSE; 11.1 V; 18.2 V; 12.4 V; 13.05 V
TVS DIODE, 600W, 11.1V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 11.1V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 12.4V; Breakdown Voltage Max: 13.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 11.1 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 33.5 / Breakdown Voltage Min. V = 12.4 / Breakdown Voltage Max. V = 13.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN